6-292156-3 | ||
---|---|---|
DigiKey Part Number | 6-292156-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-292156-3 | |
Description | CONN ADAPT PLUG/PLUG 3POS 2MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-292156-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 6-292156-3 Statement of Compliance |
EDA Models | 6-292156-3 Models |
3D Drawings | 6-292156-3.pdf |
Product Drawings | 292156 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥1.98490 | ¥27,788.60 |
Attribute | Description |
---|---|
Standard Package | 700 |