583857-5 | ||
---|---|---|
DigiKey Part Number | 583857-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 583857-5 | |
Description | TERM EDGE TWIN LF TIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered Pre-Crimped Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Pre-Crimped | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.58459 | ¥12,922.95 |