583854-3 | ||
---|---|---|
DigiKey Part Number | A108527-ND | |
Manufacturer | ||
Manufacturer Product Number | 583854-3 | |
Description | TERM EDGE TWIN LF SLDR EYELET | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered Solder Eyelet Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Solder Eyelet | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 583854-3 |
PCN Obsolescence/ EOL | End of Life 09/NOV/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | A108527 2266-583854-3 -583854-3-SI |
Standard Package | 5,000 |