5837655-9 | ||
---|---|---|
DigiKey Part Number | 5837655-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 5837655-9 | |
Description | LGH-1 PLUG TO CBL 16AWG 20.38" | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 20.38" (517.652mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 20.38" (517.652mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥878.35450 | ¥52,701.27 |