583616-8 | ||
---|---|---|
DigiKey Part Number | A100671TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 583616-8 | |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 583616-8 Statement of Compliance |
HTML Datasheet | 583616 Drawing |
Product Drawings | 583616 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥4.01405 | ¥28,098.35 |
Attribute | Description |
---|---|
Other Names | A100671CT 583616-8-ND 5836168 A100671TR |
Standard Package | 7,000 |