583616-3 | ||
---|---|---|
DigiKey Part Number | A117975TR-ND - Tape & Reel (TR) A117975CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 583616-3 | |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥6.07300 | ¥60.73 |
25 | ¥6.04520 | ¥151.13 |
50 | ¥5.84040 | ¥292.02 |
100 | ¥4.89660 | ¥489.66 |
250 | ¥4.59012 | ¥1,147.53 |
500 | ¥4.33516 | ¥2,167.58 |
1,000 | ¥3.79973 | ¥3,799.73 |
2,500 | ¥3.59570 | ¥8,989.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.48095 | ¥24,366.65 |
14,000 | ¥3.31393 | ¥46,395.02 |