583362-7 | ||
---|---|---|
DigiKey Part Number | 583362-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 583362-7 | |
Description | TERM EDGE 18-20AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18 AWG, 20 AWG Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18 AWG, 20 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 583362 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 583362 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 6,000 |