583259-4 | ||
---|---|---|
DigiKey Part Number | A104028TR-ND - Tape & Reel (TR) A104028CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 583259-4 | |
Description | TERM EDGE 20-24AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |