5788336-2 | ||
---|---|---|
DigiKey Part Number | A121378-ND | |
Manufacturer | ||
Manufacturer Product Number | 5788336-2 | |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5788336-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5788336-2 |
Environmental Information | 5788336-2 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | Multiple Devices Material 27/Sep/2016 |
PCN Packaging | Packaging material chg 08/JUN/2022 |
EDA Models | 5788336-2 Models |
3D Drawings | 5788336-2.pdf |
Product Drawings | 5788336-2 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.78700 | ¥247.87 |
144 | ¥22.00535 | ¥3,168.77 |
1,008 | ¥18.08490 | ¥18,229.58 |
5,040 | ¥15.68204 | ¥79,037.48 |
Attribute | Description |
---|---|
Other Names | 5788336-2-ND A121378 |
Standard Package | 144 |