569336-3 | ||
---|---|---|
DigiKey Part Number | A24367-ND | |
Manufacturer | ||
Manufacturer Product Number | 569336-3 | |
Description | CONN BACKSHELL 50POS 120DEG 3PC | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Black 120° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 569336-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 120° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 569336 |
Environmental Information | 569336-3 Statement of Compliance |
HTML Datasheet | 569336 |
EDA Models | 569336-3 Models |
3D Drawings | 569336-3.pdf |
Product Drawings | 569336-3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.87000 | ¥29.87 |
10 | ¥26.62500 | ¥266.25 |
100 | ¥23.63450 | ¥2,363.45 |
1,000 | ¥19.42367 | ¥19,423.67 |
5,000 | ¥16.84289 | ¥84,214.45 |
Attribute | Description |
---|---|
Other Names | -1167598-SI A24367 -1167598-SI-ND 569336-3-ND Q12362882 -569336-3-SI 5693363 |
Standard Package | 1 |