5646529-1 | ||
---|---|---|
DigiKey Part Number | A97813-ND | |
Manufacturer | ||
Manufacturer Product Number | 5646529-1 | |
Description | CONN HEADER 169POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5646529-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 169 (125 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.93000 | ¥145.93 |
10 | ¥142.86600 | ¥1,428.66 |
30 | ¥139.06367 | ¥4,171.91 |
50 | ¥132.22540 | ¥6,611.27 |
100 | ¥119.30620 | ¥11,930.62 |
250 | ¥118.54640 | ¥29,636.60 |
500 | ¥103.34832 | ¥51,674.16 |