5645169-3 | ||
---|---|---|
DigiKey Part Number | 5645169-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 5645169-3 | |
Description | CONN CARDEDGE FMALE 98POS 0.100 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 5645169-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Special 18/31 Dual Combo | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 31 | |
Number of Positions | 98 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.56000 | ¥57.56 |
12 | ¥50.18167 | ¥602.18 |
27 | ¥48.86333 | ¥1,319.31 |
51 | ¥47.54196 | ¥2,424.64 |
102 | ¥44.63676 | ¥4,552.95 |
252 | ¥44.37313 | ¥11,182.03 |
501 | ¥41.73172 | ¥20,907.59 |
1,002 | ¥37.24165 | ¥37,316.13 |