5554990-1 | ||
---|---|---|
DigiKey Part Number | A36246-ND | |
Manufacturer | ||
Manufacturer Product Number | 5554990-1 | |
Description | CONN MOD JACK 6P6C VERT UNSHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 5554990-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Offset Latch, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
10 | ¥12.45500 | ¥124.55 |
25 | ¥12.09080 | ¥302.27 |
132 | ¥11.10773 | ¥1,466.22 |
264 | ¥10.92386 | ¥2,883.90 |
528 | ¥9.94182 | ¥5,249.28 |
1,056 | ¥8.89856 | ¥9,396.88 |
2,508 | ¥8.22349 | ¥20,624.51 |