554946-2 | ||
---|---|---|
DigiKey Part Number | A24320-ND | |
Manufacturer | ||
Manufacturer Product Number | 554946-2 | |
Description | CONN BACKSHELL 50POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 554946-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyphenylene Oxide (PPO) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.97000 | ¥77.97 |
10 | ¥67.92400 | ¥679.24 |
25 | ¥66.13760 | ¥1,653.44 |
50 | ¥64.35100 | ¥3,217.55 |
100 | ¥60.41800 | ¥6,041.80 |
250 | ¥60.06048 | ¥15,015.12 |
500 | ¥56.48532 | ¥28,242.66 |
1,000 | ¥50.40781 | ¥50,407.81 |