5536153-5 | ||
---|---|---|
DigiKey Part Number | A144384-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536153-5 | |
Description | CONN DIN RCPT 128POS PCB GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536153-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5536153-5 |
Environmental Information | 5536153-5 Statement of Compliance |
PCN Assembly/Origin | Outsource assembly lines 13/DEC/2023 |
HTML Datasheet | 5536153 |
EDA Models | 5536153-5 Models |
3D Drawings | 5536153-5.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.75000 | ¥132.75 |
20 | ¥129.99750 | ¥2,599.95 |
100 | ¥108.56350 | ¥10,856.35 |
Attribute | Description |
---|---|
Other Names | 5536153-5-ND 2266-5536153-5 A144384 |
Standard Package | 20 |