55323-5 | ||
---|---|---|
DigiKey Part Number | A144377-ND | |
Manufacturer | ||
Manufacturer Product Number | 55323-5 | |
Description | TERM SCREW 6-32 6 PIN PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 55323-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin-Lead | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.36000 | ¥12.36 |
10 | ¥11.30900 | ¥113.09 |
100 | ¥10.08510 | ¥1,008.51 |
3,000 | ¥7.46647 | ¥22,399.41 |
6,000 | ¥7.24359 | ¥43,461.54 |