5417163-6 | ||
---|---|---|
DigiKey Part Number | 5417163-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 5417163-6 | |
Description | BOA 6DB SM FC/UPC DW ADC | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Installation and Cleaning Procedure Instr Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Attribute | Description |
---|---|
Standard Package | 5 |