
53941-1 | |
|---|---|
DigiKey Part Number | A27257-ND |
Manufacturer | |
Manufacturer Product Number | 53941-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53941-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.74000 | ¥6.74 |
| 10 | ¥5.73100 | ¥57.31 |
| 25 | ¥5.36800 | ¥134.20 |
| 50 | ¥5.11100 | ¥255.55 |
| 100 | ¥4.86680 | ¥486.68 |
| 250 | ¥4.56208 | ¥1,140.52 |
| 500 | ¥4.34398 | ¥2,171.99 |
| 1,000 | ¥4.13657 | ¥4,136.57 |
| 3,000 | ¥3.82799 | ¥11,483.97 |


















