5352269-1 | ||
---|---|---|
DigiKey Part Number | A144943-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352269-1 | |
Description | CONN RECEPT 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352269-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5352269-1 |
Environmental Information | 5352269-1 Statement of Compliance |
PCN Design/Specification | 2mm HM Connectors Marking 12/Mar/2017 |
HTML Datasheet | 5352269 Drawing |
EDA Models | 5352269-1 Models |
Product Drawings | 5352269 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.24000 | ¥206.24 |
14 | ¥170.24786 | ¥2,383.47 |
28 | ¥158.24500 | ¥4,430.86 |
56 | ¥149.51304 | ¥8,372.73 |
112 | ¥146.23955 | ¥16,378.83 |
252 | ¥145.14825 | ¥36,577.36 |
504 | ¥139.69153 | ¥70,404.53 |
Attribute | Description |
---|---|
Other Names | -5352269-1-SI 2266-5352269-1 5352269-1-ND A144943 |
Standard Package | 14 |