5352029-2 | ||
---|---|---|
DigiKey Part Number | A136282-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352029-2 | |
Description | Z-PACK SHLD LOWER B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Shield For Z-Pack Series Type B19, Lower | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352029-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ground Shield | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Type B19, Lower | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.60000 | ¥82.60 |
10 | ¥71.98300 | ¥719.83 |
25 | ¥70.08840 | ¥1,752.21 |
50 | ¥68.19560 | ¥3,409.78 |
100 | ¥64.02760 | ¥6,402.76 |
300 | ¥63.64847 | ¥19,094.54 |
500 | ¥59.85990 | ¥29,929.95 |
1,000 | ¥53.41932 | ¥53,419.32 |