535043-4 | ||
---|---|---|
DigiKey Part Number | A29017-ND | |
Manufacturer | ||
Manufacturer Product Number | 535043-4 | |
Description | CONN DIN RCPT 96POS PCB GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 535043-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
30 | ¥43.22367 | ¥1,296.71 |
120 | ¥39.73800 | ¥4,768.56 |
1,020 | ¥32.99878 | ¥33,658.76 |