532924-4

DigiKey Part Number
532924-4-ND
Manufacturer
Manufacturer Product Number
532924-4
Description
CONTACT SOCKET POWER GOLD
Customer Reference
Detailed Description
Contact Gold Power Socket Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
532924-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number