531370-2 | ||
---|---|---|
DigiKey Part Number | 531370-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 531370-2 | |
Description | CONN CARDEDGE HSG 6POS .312 NAT | |
Customer Reference | ||
Detailed Description | 6 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 6 | |
Card Thickness | 0.093" (2.36mm) | |
Pitch | 0.312" (7.92mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |