53127-2 | ||
---|---|---|
DigiKey Part Number | A100899TR-ND - Tape & Reel (TR) A100899CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 53127-2 | |
Description | CONN SPADE TERM 10-12AWG #8 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.729" (18.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.71500 | ¥57.15 |
25 | ¥5.68760 | ¥142.19 |
50 | ¥5.49580 | ¥274.79 |
100 | ¥4.60800 | ¥460.80 |
250 | ¥4.32020 | ¥1,080.05 |
500 | ¥4.08036 | ¥2,040.18 |
1,000 | ¥3.57632 | ¥3,576.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51964 | ¥8,799.10 |
5,000 | ¥3.24504 | ¥16,225.20 |
12,500 | ¥3.08934 | ¥38,616.75 |