53125-1 | ||
---|---|---|
DigiKey Part Number | A0947-ND | |
Manufacturer | ||
Manufacturer Product Number | 53125-1 | |
Description | CONN SPADE TERM 14-16AWG #10 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 53125-1 |
Environmental Information | 53125-1 Statement of Compliance |
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
HTML Datasheet | 53125 |
3D Drawings | 53125-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.77720 | ¥69.43 |
50 | ¥2.72020 | ¥136.01 |
100 | ¥2.32500 | ¥232.50 |
250 | ¥2.09220 | ¥523.05 |
500 | ¥1.97610 | ¥988.05 |
1,000 | ¥1.73197 | ¥1,731.97 |
3,000 | ¥1.72035 | ¥5,161.05 |
Attribute | Description |
---|---|
Other Names | A0947 -53125-1-SI 531251 |
Standard Package | 1,000 |