530505-5 | ||
---|---|---|
DigiKey Part Number | 530505-5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 530505-5 | |
Description | TERM EDGE DUOTYNE 16-18AWG CRIMP | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 16-18 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 530505-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 16-18 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |