530002-3 | ||
---|---|---|
DigiKey Part Number | A100662TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 530002-3 | |
Description | TERM EDGE DUOTYNE 18-22AWG CRIMP | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |