52950-2 | ||
---|---|---|
DigiKey Part Number | A136234-ND | |
Manufacturer | ||
Manufacturer Product Number | 52950-2 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52950-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 52950-2 |
HTML Datasheet | 52950 |
EDA Models | 52950-2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.40600 | ¥44.06 |
100 | ¥3.67210 | ¥367.21 |
1,000 | ¥2.74921 | ¥2,749.21 |
5,000 | ¥2.43554 | ¥12,177.70 |
10,000 | ¥2.28355 | ¥22,835.50 |
Attribute | Description |
---|---|
Other Names | 2266-52950-2 A136234 52950-2-ND |
Standard Package | 1,000 |