52950-1 | ||
---|---|---|
DigiKey Part Number | A0990TR-ND - Tape & Reel (TR) A0990CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52950-1 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52950-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.872" (22.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.32500 | ¥83.25 |
25 | ¥7.95760 | ¥198.94 |
50 | ¥7.84700 | ¥392.35 |
100 | ¥6.85670 | ¥685.67 |
250 | ¥6.60012 | ¥1,650.03 |
500 | ¥6.23332 | ¥3,116.66 |
1,000 | ¥5.39000 | ¥5,390.00 |
2,500 | ¥4.98668 | ¥12,466.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.03370 | ¥25,168.50 |
10,000 | ¥4.71958 | ¥47,195.80 |