528-AG10D-ES | ||
---|---|---|
DigiKey Part Number | A130914-ND | |
Manufacturer | ||
Manufacturer Product Number | 528-AG10D-ES | |
Description | CONN IC DIP SOCKET 28POS GOLD | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Contact Resistance | 10mOhm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 500 Series |
Environmental Information | 5-1437536-3 Statement of Compliance |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 500 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
210-13-628-41-001000 | Mill-Max Manufacturing Corp. | 0 | 21013-62841001000-ND | ¥129.08500 | Direct |
101-93-628-41-560000 | Mill-Max Manufacturing Corp. | 0 | 10193-62841560000-ND | ¥0.00000 | Similar |
110-41-628-41-001000 | Mill-Max Manufacturing Corp. | 806 | ED90520-ND | ¥22.76000 | Similar |
110-87-628-41-001101 | Preci-Dip | 0 | 1212-1018-ND | ¥11.69144 | Similar |
110-99-628-41-001000 | Mill-Max Manufacturing Corp. | 218 | ED3728-ND | ¥16.01000 | Similar |
Attribute | Description |
---|---|
Other Names | 528-AG10D-ES-ND 5-1437536-3-ND A130914 5-1437536-3 |
Standard Package | 17 |