5229911-2 | ||
---|---|---|
DigiKey Part Number | A113890-ND | |
Manufacturer | ||
Manufacturer Product Number | 5229911-2 | |
Description | CONN JACKSCREW CAPTIVE #4-40 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.370" (9.40mm) | |
Thread Size | 4-40 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5229911 |
Environmental Information | 5229911-2 Statement of Compliance |
HTML Datasheet | 5229911 |
Product Drawings | 5229911 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.6080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.48000 | ¥3.48 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥3.15480 | ¥78.87 |
50 | ¥3.08860 | ¥154.43 |
100 | ¥2.63940 | ¥263.94 |
250 | ¥2.37548 | ¥593.87 |
500 | ¥2.24370 | ¥1,121.85 |
1,000 | ¥1.96652 | ¥1,966.52 |
2,500 | ¥1.95332 | ¥4,883.30 |
Attribute | Description |
---|---|
Other Names | A113890 5229911-2-ND -1351702-SI-ND -5229911-2-SI 1350582 -1351702-SI |
Standard Package | 1 |