5209943-9 | ||
---|---|---|
DigiKey Part Number | 5209943-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 5209943-9 | |
Description | FOPC BOA 9DB SC/UPC DW SM | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator SC/UPC, Singlemode, Dual Window 9dB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Type | SC/UPC, Singlemode, Dual Window | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5209943 |
Environmental Information | 5209943-9 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Attribute | Description |
---|---|
Standard Package | 5 |