RMB | USD

Obsolete item.
cms-photo-not-available

5175651-2

Digi-Key Part Number
5175651-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5175651-2
Supplier
Description
AMP MEMORY CARD REC ASSY 68 PS
Detailed Description
68 Position Card Connector Board Edge Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Card Type
-
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Board Edge
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package4,200