5175473-1 | ||
---|---|---|
DigiKey Part Number | A117672-ND | |
Manufacturer | ||
Manufacturer Product Number | 5175473-1 | |
Description | CONN BTB PLUG 20POS VERT SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5175473-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.27000 | ¥49.27 |
10 | ¥43.16900 | ¥431.69 |
25 | ¥42.03760 | ¥1,050.94 |
50 | ¥41.13380 | ¥2,056.69 |
100 | ¥38.64760 | ¥3,864.76 |
250 | ¥38.42164 | ¥9,605.41 |
500 | ¥35.93552 | ¥17,967.76 |
1,000 | ¥32.09344 | ¥32,093.44 |
2,500 | ¥29.83333 | ¥74,583.32 |