51563-8 | ||
---|---|---|
DigiKey Part Number | 51563-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 51563-8 | |
Description | CONN PIN CONTACT SOLDER GOLD | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Gold Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 51563-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | RG-161, 174, 179, 187, 188, 316 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | Non-Matched | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Retention Latches | |
Board Thickness | - | |
Base Product Number |