5086147-9 | ||
---|---|---|
DigiKey Part Number | 5086147-9-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5086147-9 | |
Description | CONN PC PIN RECT 0.031X0.065 TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | 5086147-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular | |
Pin Size - Below Flange | 0.031" x 0.065" (0.79mm x 1.65mm) Rectangular | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.748" (19.00mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.078" (1.98mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥3.44583 | ¥68,916.60 |