500901

DigiKey Part Number
A127641-ND
Manufacturer
Manufacturer Product Number
500901
Description
SPIRAP HAND TOOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spiral Wrap Guide Tool For Spirap Spiral Wrap 1/8", 1/4", 1/2" Widths
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tool Type
Spiral Wrap Guide Tool
For Use With/Related Products
Spirap Spiral Wrap 1/8", 1/4", 1/2" Widths
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.64000¥55.64
5¥52.84400¥264.22
10¥47.28900¥472.89
25¥45.89480¥1,147.37
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
500901-ND
A127641
Standard Package1