50084-1 | ||
---|---|---|
DigiKey Part Number | 50084-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 50084-1 | |
Description | CONN SOCKET CONTACT SOLDER GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Through Hole, Right Angle | |
Impedance | Non-Constant | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Spring Latch | |
Board Thickness | 0.062" (1.57mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 50084 |
Environmental Information | 50084-1 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.30104 | ¥77,301.04 |
Attribute | Description |
---|---|
Standard Package | 100 |