5-640441-4 | ||
---|---|---|
DigiKey Part Number | 5-640441-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-640441-4 | |
Description | CONN RCPT 24POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-640441-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-640441-4 |
Environmental Information | 5-640441-4 Statement of Compliance |
Featured Product | MTA Connectors |
PCN Design/Specification | Mult Devs Housing colorant chg 06/FEB/2020 |
PCN Assembly/Origin | Manufacturing location change 25/JAN/2023 |
HTML Datasheet | 640441 Drawing |
EDA Models | 5-640441-4 Models |
3D Drawings | 5-640441-4.pdf |
Product Drawings | 640441 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.01000 | ¥46.01 |
10 | ¥40.32200 | ¥403.22 |
250 | ¥35.88944 | ¥8,972.36 |
1,000 | ¥29.97830 | ¥29,978.30 |
Attribute | Description |
---|---|
Other Names | 56404414 |
Standard Package | 250 |