5-583853-3 | ||
---|---|---|
DigiKey Part Number | A33830TR-ND - Tape & Reel (TR) A33830CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-583853-3 | |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-583853-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-583853-3 |
Environmental Information | 5-583853-3 Statement of Compliance |
HTML Datasheet | 583853 Drawing |
EDA Models | 5-583853-3 Models |
3D Drawings | 5-583853-3.pdf |
Product Drawings | 583853 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.51200 | ¥45.12 |
25 | ¥4.49400 | ¥112.35 |
50 | ¥4.38020 | ¥219.01 |
100 | ¥3.75660 | ¥375.66 |
250 | ¥3.39808 | ¥849.52 |
500 | ¥3.20934 | ¥1,604.67 |
1,000 | ¥2.81286 | ¥2,812.86 |
2,500 | ¥2.77509 | ¥6,937.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.49191 | ¥17,443.37 |
14,000 | ¥2.33640 | ¥32,709.60 |
Attribute | Description |
---|---|
Other Names | 55838533 A33830CT A33830TR |
Standard Package | 7,000 |