5-583649-3 | ||
---|---|---|
DigiKey Part Number | A33829TR-ND - Tape & Reel (TR) A33829CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-583649-3 | |
Description | TERM EDGE TWIN LF 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-583649-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-583649-3 |
Environmental Information | 5-583649-3 Statement of Compliance |
HTML Datasheet | 583649 |
EDA Models | 5-583649-3 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.43900 | ¥44.39 |
25 | ¥4.41600 | ¥110.40 |
50 | ¥4.30540 | ¥215.27 |
100 | ¥3.69320 | ¥369.32 |
250 | ¥3.34088 | ¥835.22 |
500 | ¥3.15520 | ¥1,577.60 |
1,000 | ¥2.76539 | ¥2,765.39 |
2,500 | ¥2.72823 | ¥6,820.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.44986 | ¥17,149.02 |
14,000 | ¥2.29697 | ¥32,157.58 |
Attribute | Description |
---|---|
Other Names | A33829CT A33829TR 55836493 |
Standard Package | 7,000 |