5-583361-2 | ||
---|---|---|
DigiKey Part Number | A111320TR-ND - Tape & Reel (TR) A111320CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-583361-2 | |
Description | TERM EDGE AMP LF 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-583361-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.84040 | ¥146.01 |
50 | ¥5.64380 | ¥282.19 |
100 | ¥4.73240 | ¥473.24 |
250 | ¥4.43628 | ¥1,109.07 |
500 | ¥4.18980 | ¥2,094.90 |
1,000 | ¥3.67225 | ¥3,672.25 |
2,500 | ¥3.47505 | ¥8,687.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.20275 | ¥38,433.00 |