5-531355-3 | ||
---|---|---|
DigiKey Part Number | A128887-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-531355-3 | |
Description | TERM EDGE 10-12AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Edge Terminal Socket 10-12 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-531355-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Socket | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.12000 | ¥15.12 |
10 | ¥13.82100 | ¥138.21 |
25 | ¥13.41440 | ¥335.36 |
50 | ¥13.27920 | ¥663.96 |
100 | ¥12.32570 | ¥1,232.57 |
250 | ¥12.12128 | ¥3,030.32 |