5-530518-1 | ||
---|---|---|
DigiKey Part Number | A122638-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-530518-1 | |
Description | TERM EDGE 14-16AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 14-16 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-530518-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 14-16 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-530518-1 |
Environmental Information | 5-530518-1 Statement of Compliance |
PCN Design/Specification | Multiple Devices Material 25/Apr/2016 |
HTML Datasheet | 5305118 Drawing |
EDA Models | 5-530518-1 Models |
3D Drawings | 5-530518-1.pdf |
Product Drawings | 5305118 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.38000 | ¥21.38 |
10 | ¥19.03100 | ¥190.31 |
500 | ¥15.55158 | ¥7,775.79 |
1,000 | ¥13.90952 | ¥13,909.52 |
5,000 | ¥12.26746 | ¥61,337.30 |
Attribute | Description |
---|---|
Other Names | A122638 5-530518-1-ND |
Standard Package | 500 |