5-530517-2 | ||
---|---|---|
DigiKey Part Number | A104092TR-ND - Tape & Reel (TR) A104092CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-530517-2 | |
Description | TERM EDGE 14-16AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 14-16 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-530517-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 14-16 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-530517-2 |
Environmental Information | 5-530517-2 Statement of Compliance |
PCN Design/Specification | Multiple Devices Material 25/Apr/2016 |
HTML Datasheet | 530517 Drawing |
EDA Models | 5-530517-2 Models |
3D Drawings | 5-530517-2.pdf |
Product Drawings | 530517 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥10.36500 | ¥103.65 |
25 | ¥9.97640 | ¥249.41 |
50 | ¥9.88040 | ¥494.02 |
100 | ¥8.91630 | ¥891.63 |
250 | ¥8.62696 | ¥2,156.74 |
500 | ¥7.85594 | ¥3,927.97 |
1,000 | ¥7.03666 | ¥7,036.66 |
2,500 | ¥6.55466 | ¥16,386.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.36188 | ¥38,171.28 |
12,000 | ¥5.96486 | ¥71,578.32 |
Attribute | Description |
---|---|
Other Names | -5-530517-2-SI 5-530517-2-ND 55305172 A104092CT A104092TR |
Standard Package | 6,000 |