5-530501-5 | ||
---|---|---|
DigiKey Part Number | A128886-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-530501-5 | |
Description | TERM EDGE DUOTYNE CRIMP TIN | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-530501-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.43100 | ¥74.31 |
25 | ¥7.10240 | ¥177.56 |
50 | ¥7.00460 | ¥350.23 |
100 | ¥6.12010 | ¥612.01 |
250 | ¥5.89120 | ¥1,472.80 |
500 | ¥5.56390 | ¥2,781.95 |
1,000 | ¥4.81116 | ¥4,811.16 |
2,500 | ¥4.45112 | ¥11,127.80 |