Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





5-2232357-7 | |
|---|---|
DigiKey Part Number | A118833-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232357-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232357-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.07000 | ¥9.07 |
| 10 | ¥7.69800 | ¥76.98 |
| 25 | ¥7.21840 | ¥180.46 |
| 50 | ¥6.87160 | ¥343.58 |
| 100 | ¥6.54290 | ¥654.29 |
| 250 | ¥6.13332 | ¥1,533.33 |
| 850 | ¥5.62553 | ¥4,781.70 |
| 1,700 | ¥5.35695 | ¥9,106.82 |
| 2,550 | ¥5.20592 | ¥13,275.10 |

















