



5-2232265-7 | |
|---|---|
DigiKey Part Number | A118791-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232265-7 |
Description | CONN PLUG HSG 5POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232265-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.69800 | ¥66.98 |
| 25 | ¥6.27480 | ¥156.87 |
| 50 | ¥5.97560 | ¥298.78 |
| 150 | ¥5.52893 | ¥829.34 |
| 300 | ¥5.26490 | ¥1,579.47 |
| 600 | ¥5.01350 | ¥3,008.10 |
| 1,050 | ¥4.81929 | ¥5,060.25 |
| 2,550 | ¥4.52686 | ¥11,543.49 |









