5-1634532-1 | ||
---|---|---|
DigiKey Part Number | A97571-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1634532-1 | |
Description | CONN ADAPT PLUG TO JACK BNC | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1634532-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Material | Brass; Phosphor Bronze | |
Dielectric Material | Polyethylene (PE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1634532 |
Environmental Information | 5-1634532-1 Statement of Compliance |
Featured Product | BNC/TNC RF Connectors |
PCN Obsolescence/ EOL | Mult Devs 13/Aug/2021 |
EDA Models | 5-1634532-1 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Attribute | Description |
---|---|
Other Names | 2266-5-1634532-1 A97571 516345321 -5-1634532-1-SI |
Standard Package | 1 |