5-163085-2 | ||
---|---|---|
DigiKey Part Number | A136168TR-ND - Tape & Reel (TR) A136168CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-163085-2 | |
Description | CONN PIN 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-163085-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-163085-2 |
Environmental Information | 5-163085-2 Statement of Compliance |
PCN Design/Specification | |
HTML Datasheet | 163085 Drawing |
EDA Models | 5-163085-2 Models |
3D Drawings | 5-163085-2.pdf |
Product Drawings | 163085 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.10300 | ¥381.03 |
25 | ¥37.90600 | ¥947.65 |
50 | ¥37.51720 | ¥1,875.86 |
100 | ¥33.82410 | ¥3,382.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.62420 | ¥4,524.84 |
400 | ¥22.49410 | ¥8,997.64 |
600 | ¥20.80373 | ¥12,482.24 |
1,000 | ¥18.59329 | ¥18,593.29 |
5,000 | ¥16.12289 | ¥80,614.45 |
Attribute | Description |
---|---|
Other Names | A136168DKR-ND A136168DKRINACTIVE 2266-5-163085-2TR A136168TR A136168DKR A136168CT 5-163085-2-ND |
Standard Package | 200 |